Zarlink MT8980DE1 technical specifications.
| Package/Case | PDIP |
| Number of Ports | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT8980DE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.