The MT9041BP is a quad quad op-amp from Zarlink, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and a quad terminal position. The device is packaged in a 28-pin QCCJ package, measuring 11.505mm in width and length. It operates at a nominal supply voltage of 5 volts and is classified as an industrial temperature grade device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zarlink MT9041BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT9041BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.