The MT90812AP is an industrial-grade quad switch from Zarlink, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a maximum supply current of 0.015mA. The device is packaged in the S-PQCC-J68 format, measuring 24.23mm in width and length. It has 68 terminals and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zarlink MT90812AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MT90812AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.