Zarlink MT90820AL1 technical specifications.
| Number of Ports | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT90820AL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.