Zarlink MT90866AG technical specifications.
| Package/Case | BGA |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zarlink MT90866AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.