The MVTX2603AG is an industrial-grade interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 2.5V supply voltage and is packaged in the S-PBGA-B553 package type. The IC has 553 terminals and is designed for use in network interface applications.
Zarlink MVTX2603AG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 553 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B553 |
| Width | 37.5 |
| Length | 37.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink MVTX2603AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.