The SL1461SA/KG/MPAD is a commercial extended temperature range telecom IC with 16 terminals in a SOP package. It operates at a supply voltage of 5V and has a maximum operating temperature of 80 degrees Celsius. The IC is available in a 3.9mm wide and 9.9mm long package. It has a commercial extended temperature grade and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zarlink SL1461SA/KG/MPAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink SL1461SA/KG/MPAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.