The SP8611AADG is a 14-pin dual counter/divider IC from Zarlink, operating at a maximum frequency of 1300MHz. It features a temperature range of -55°C to 125°C and is packaged in a R-GDIP-T14 package. This device is a member of the 8611 family and has a military temperature grade. It has a single function and a dual terminal position.
Zarlink SP8611AADG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PRESCALER |
| Family | 8611 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 1300 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink SP8611AADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.