Zarlink TDA1085C technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15.3 |
| Supply Voltage-Max (Vsup) | 15.6 |
| Supply Voltage-Min (Vsup) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink TDA1085C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.