Zarlink ZL30106QDG technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink ZL30106QDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.