Zarlink ZL30146GGG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink ZL30146GGG to view detailed technical specifications.
No datasheet is available for this part.