The ZL38001QDC1 is a quad UART I2C/SPI bridge IC with a 64-B FIFO and 33 Mbps SPI interface. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a 48-pin HTFQFP with a terminal position of quad. The IC has a single function and a nominal supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Zarlink ZL38001QDC1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |