The ZL40122/DCA is a surface mount operational amplifier with a common mode rejection ratio of 50dB. It operates over a dual supply voltage range of 4V to 6V. The device is packaged in a SOIC package and is suitable for use in applications where temperatures range from -40°C to 85°C. The ZL40122/DCA is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Zarlink ZL40122/DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zarlink ZL40122/DCA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink ZL40122/DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.