Zarlink ZL40800/DCA technical specifications.
| Package/Case | SOIC |
| Max Frequency | 6GHz |
| Min Frequency | 1GHz |
| Nominal Output Voltage | 1V |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.45V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zarlink ZL40800/DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.