The ZL40800/DCB is an industrial-grade prescaler IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage range of 3.3 to 3.6 volts and a maximum power supply current of 86 milliamps. The device has a single function and is packaged in a SOP8 package with a width of 3.9 millimeters and a length of 4.9 millimeters. It is designed for use in clock and timing applications and is compliant with industrial temperature grade requirements.
Zarlink ZL40800/DCB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.45 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Logic IC Type | PRESCALER |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 86 |
| fmax-Min | 6000 |
| Max Frequency@Nom-Sup | 6000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink ZL40800/DCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.