The ZL40800DCE1 is an 8-pin dual counter IC from Zarlink, operating within an industrial temperature range of -40°C to 85°C. It features a supply voltage of 3.3-3.6V and a maximum frequency of 6000 Hz. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in clock and timing applications, specifically counters and dividers.
Zarlink ZL40800DCE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.45 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Logic IC Type | PRESCALER |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 6000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink ZL40800DCE1 to view detailed technical specifications.
No datasheet is available for this part.