Zarlink ZL40813/DCF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 144 |
| fmax-Min | 14500 |
| Max Frequency@Nom-Sup | 14500000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zarlink ZL40813/DCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.