Prescaler, 4000/14000/40000 Series, 1-Func, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Zarlink ZL40815DCE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 4000/14000/40000 |
| Output Polarity | TRUE |
| fmax-Min | 11000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zarlink ZL40815DCE1 to view detailed technical specifications.
No datasheet is available for this part.