Switch Fabric 32K x 32K/16K x 16K 1.8V/3.3V 484-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Zarlink ZL50074GAG2 technical specifications.
| Package/Case | BGA |
| Number of Ports | 128 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |