The ZSA-2015U-330K is a 33uH wirewound inductor with a 10% tolerance and a maximum DC resistance of 5.47 ohms. It has a maximum DC current rating of 0.2A and a maximum saturation current of 0.2A. The inductor is available in an 0805 case size and has a product length of 2.4mm and a height of 1.8mm. It operates over a temperature range of -40°C to 85°C.
Zenithtek ZSA-2015U-330K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 5.47Ohm |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-2015U-330K to view detailed technical specifications.
No datasheet is available for this part.