Inductor Power Unshielded Wirewound 0.12uH 10% 100KHz 3.97A 0.022Ohm DCR 0805
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.97A |
| Maximum Saturation Current | 3.97A |
| Max DC Resistance | 0.022Ohm |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |