The ZSA-3216U-120M is a 1206 case size wirewound inductor with an inductance of 12uH and a tolerance of 20%. It operates at a maximum DC current of 0.095A and has a maximum DC resistance of 2.7 ohms. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 18M. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.095A |
| Maximum Saturation Current | 0.095A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |