This 1206-sized fixed inductor features a wirewound construction with unshielded protection style. It has an inductance of 27uH with a tolerance of 20%. The maximum DC current and saturation current are both 0.085A. The maximum DC resistance is 3.4 ohms. The minimum quality factor is 25 and the minimum self-resonant frequency is 13MHz. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.085A |
| Maximum Saturation Current | 0.085A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |