The ZSA-3216U-470M is a 47uH wirewound inductor with 20% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.085A and a maximum saturation current of 0.085A. The inductor's maximum DC resistance is 6.3 ohms, and it has a minimum quality factor of 25 and a minimum self resonant frequency of 11MHz. The inductor is available in a 1206 case size, with a product length of 3.5mm, height of 2.2mm, and product depth of 1.9mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.085A |
| Maximum Saturation Current | 0.085A |
| Max DC Resistance | 6.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |