Inductor Power Unshielded Wirewound 470uH 5% 1KHz 30Q-Factor 0.008A 53.5Ohm DCR 1206
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.008A |
| Maximum Saturation Current | 0.008A |
| Max DC Resistance | 53.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |