The ZSA-3216U-4R7K is a 1206 wirewound inductor from Zenithtek. It features an unshielded protection style and a maximum DC current of 0.12A. The inductor has a maximum DC resistance of 1.7 ohms and a minimum quality factor of 20. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 31MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |