This surface mount wirewound inductor features a 1.2uH inductance with a tolerance of 5% and a maximum DC resistance of 0.6 ohms. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor has a case size of 1210 and dimensions of 3.5mm in length, 2.4mm in height, and 2.8mm in depth.
Zenithtek ZSA-3225U-1R2J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.425A |
| Maximum Saturation Current | 0.425A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zenithtek ZSA-3225U-1R2J to view detailed technical specifications.
No datasheet is available for this part.