This 33uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. The unshielded construction provides a high quality factor of at least 25 and a self resonant frequency of 12M. The inductor is rated for a maximum DC current of 0.115A and a maximum saturation current of 0.115A. The maximum DC resistance is 3.5 ohms. The inductor measures 3.5mm in length, 2.4mm in height, and 2.8mm in depth, and is available in a 1210 case size.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.115A |
| Maximum Saturation Current | 0.115A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |