The ZSA-3225U-470M is a 47uH wirewound inductor with 20% tolerance. It features a 1210 case size and operates within a temperature range of -40 to 85°C. The inductor has a maximum DC current of 0.1A and a maximum saturation current of 0.1A. The maximum DC resistance is 4.3 ohms, and the minimum quality factor is 25. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |