The ZSA-3225U-470N is a 47uH wirewound inductor with a tolerance of 30%. It has a maximum DC current of 0.1A and a maximum saturation current of 0.1A. The inductor's maximum DC resistance is 4.3 ohms. It has a minimum quality factor of 25 and a minimum self resonant frequency of 11MHz. The inductor is available in a 1210 case size and has a product length of 3.5mm, a height of 2.4mm, and a product depth of 2.8mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |