This 1210 wirewound inductor from Zenithtek has a nominal inductance of 6.8uH and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The inductor's maximum DC current and saturation current are both 0.24A, and its maximum DC resistance is 1.5 ohms. The minimum quality factor is 20, and the minimum self-resonant frequency is 25 MHz.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |