The ZSA-3225U-R82N is a 1210 wirewound inductor with an inductance of 0.82uH and a tolerance of 30%. It has a maximum DC current of 0.45A and a maximum DC resistance of 0.25R. The inductor's minimum quality factor is 10 and its minimum self resonant frequency is 120M. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |