Inductor Power Unshielded Wirewound 4.7uH 10% 1MHz 0.45A 0.26Ohm DCR 1210
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.26Ohm |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |