This wirewound inductor is a power component with a type of unshielded construction. It has an inductance of 4.7 microhenries with a tolerance of 10%. The maximum DC current and saturation current are both 0.65 amps. The maximum DC resistance is 0.195 ohms. The self resonant frequency is a minimum of 43 MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.8mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.195Ohm |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |