This 100uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. The unshielded construction provides a high quality factor of at least 40 and a self resonant frequency of 6.8MHz. The inductor is rated for a maximum DC current of 0.16A and a maximum saturation current of 0.16A. It has a maximum DC resistance of 2.5 ohms and operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.16A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6.8MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |