Inductor Power Unshielded Wirewound 2.2uH 20% 1MHz 20Q-Factor 0.5A 0.3Ohm DCR 1812
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 62MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |