The ZSA-4532U-3R3K is a surface mount fixed inductor from Zenithtek with a type of power inductors and wirewound technology. It features an unshielded protection style and a minimum quality factor of 20. The inductor has a minimum self resonant frequency of 47 MHz and a maximum DC resistance of 0.35 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |