This 4.7uH inductor from Zenithtek is a wirewound, unshielded power inductor with a tolerance of 10%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.4 ohms. The inductor's self resonant frequency is at least 38MHz. It is designed for surface mount applications and has a case size of 1812.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |