The ZSA-4532UC-221M is a wirewound inductor from Zenithtek with a maximum inductance of 220uH and a tolerance of 20%. It has a maximum DC current rating of 0.11A and a maximum saturation current of 0.11A. The inductor is unshielded and has a maximum DC resistance of 4 ohms. It is available in a surface mount 1812 case size with a product length of 4.8mm, height of 3mm, and product depth of 3.5mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 4Ohm |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |