The ZSA-5650U-1R0J is a wirewound inductor with a type of power inductance. It has a tolerance of 5% and an inductance test frequency of 1M. The inductor is unshielded and has a maximum DC current of 4A and a maximum saturation current of 4A. It has a maximum DC resistance of 0.027 ohms and a minimum self-resonant frequency of 150M. The inductor is packaged in a 2220 case with dimensions of 6mm in length, 5.1mm in height, and 5.3mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5.1mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |