The ZSA-5650U-1R0M is a wirewound inductor with a type of power inductors, technology of wirewound, and protection style of unshielded. It has an inductance of 1uH with a tolerance of 20% and is tested at a frequency of 1M. The maximum DC current and saturation current are both 4A, with a maximum DC resistance of 0.027 ohms. The inductor is available in a 2220 case size with a product length of 6mm, height of 5.1mm, and product depth of 5.3mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5.1mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |