Inductor Power Unshielded Wirewound 2200uH 5% 10KHz 0.09A 45Ohm DCR 2220
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Max DC Resistance | 45Ohm |
| Minimum Self Resonant Frequency | 1.1MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5.1mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |