The ZSA-5650U-4R7K is a wirewound inductor with a type of power inductors, manufactured by Zenithtek. It features a technology of wirewound and protection style of unshielded. The inductance is 4.7uH with a tolerance of 10%. The inductance test frequency is 1M and maximum DC current is 2.7A. The maximum saturation current is also 2.7A and max DC resistance is 0.057R. The inductor is available in a case size of 2220 with a product length of 6, height of 5.1, and product depth of 5.3. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.057Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5.1mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |