The AH30020 from Zettler is a component with a current rating of 150mA, packaged in a box and mounted on a PCB. It has a height of 29.7mm, length of 34.9mm, and width of 28.6mm, and weighs 0.25lb. The component is lead free and has UL approvals.
Zettler AH30020 technical specifications.
| Approvals | UL |
| Current Rating | 150mA |
| Height | 29.7mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Mount | PCB |
| Packaging | Box |
| Weight | 0.25lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Zettler AH30020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.