The HP01S0300WI is a high-performance 1 Watt AC/DC power module designed for PCB mounting. It provides a regulated 3.3VDC output from a wide range AC input (85-305VAC) or DC input (100-430VDC). The module features built-in EMI filter components complying with EN55032 Class B, low standby power consumption, and integrated protections for over-current, over-voltage, and short circuits.
Checking distributor stock and pricing after the page loads.
| Output Power | 1W |
| Output Voltage | 3.3VDC |
| Input Voltage (AC) | 85-305VAC |
| Input Voltage (DC) | 100-430VDC |
| Operating Temperature | -25 to +85°C |
| Efficiency | 70% |
| Leakage Current | < 0.25mA |
| Isolation Voltage | 3600VAC |
| Standby Power Consumption | < 0.15W |
| Safety Standards | UL/TUV/CE/CB |
| Emi | EN55032 Class B |
| RoHS | Compliant |