The HP01S0500WI is a compact, PCB-mounted AC/DC power module from Zettler's High Performance series. It provides a regulated 5VDC output at 1W, featuring wide input voltage range (85-305VAC), zero-crossing detection, and built-in protection against over-current and short circuits. It is designed for smart home, IoT, and instrument applications requiring high efficiency and low standby power.
Checking distributor stock and pricing after the page loads.
| Output Power | 1W |
| Output Voltage | 5VDC |
| Input Voltage (AC) | 85-305VAC |
| Input Voltage (DC) | 100-430VDC |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Output Current | 200mA |
| Standby Power Consumption | <0.15W |
| RoHS | Compliant |
| Safety | EN55032 Class B |