The HP01S0600WI is a compact, PCB-mounted high-performance switching power module. It features a wide input voltage range of 85VAC to 305VAC and provides a regulated 6VDC single output at 166mA. The module includes built-in EMI filter components complying with EN55032 Class B, along with protection against over-current, over-voltage, and short circuits. It is designed for applications in smart homes, instruments, and light control where low standby power consumption and high isolation are required.
Zettler HP01S0600WI technical specifications.
| Output Voltage | 6VDC |
| Output Power | 1W |
| Output Current | 166mA |
| Input Voltage (AC) | 85 to 305VAC |
| Input Voltage (DC) | 100 to 430VDC |
| Efficiency | 70% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Dimensions | 33.7 x 22.2 x 15mm |
| Weight | 20g |
| RoHS | Compliant |
| Emi | EN55032 Class B |
| Safety Standards | UL/CE/CB |
Download the complete datasheet for Zettler HP01S0600WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.