The HP01S0800WI-X is a compact, PCB-mounted, encapsulated switch-mode power module. It features a wide input voltage range of 100-277VAC and is designed for low-power applications such as smart home devices, IoT sensors, and industrial controls. It provides a single regulated 8VDC output and features high efficiency with low standby power consumption.
Zettler HP01S0800WI-X technical specifications.
| Output Power | 1W |
| Output Voltage | 8VDC |
| Input Voltage Range (AC) | 85-305VAC |
| Input Voltage Range (DC) | 120-430VDC |
| Isolaton Voltage | 3000VAC |
| Operating Temperature | -25 to +85°C |
| No Load Power Consumption | < 0.1W |
| MTBF | > 1,000,000hrs |
| Safety Approvals | UL, TUV, CE |
| RoHS | Compliant |
| Emi Standard | EN55032 Class B |
Download the complete datasheet for Zettler HP01S0800WI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.