The HP01S0900WI-X is an encapsulated AC-DC power module featuring zero-crossing detection. It provides a stabilized 1W 9VDC output from a universal input range of 85VAC to 305VAC. The '-X' variant includes a patent-pending feature where the isolated output is synchronous to the mains zero crossing, making it suitable for timing applications, mains dropout detection, and minimizing losses in Thyristor or TRIAC circuits.
Zettler HP01S0900WI-X technical specifications.
| Output Power | 1W |
| Output Voltage | 9VDC |
| Input Voltage (AC) | 85-305VAC |
| Operating Temperature | -25 to +85°C |
| MTBF | >1,000,000hours |
| Standby Power Consumption | <0.1W |
| Length | 33.7mm |
| Width | 22.2mm |
| Height | 15mm |
| Output Current | 111mA |
| Safety Approvals | UL, TUV, CE |
| Protection | OVP, OSP, OCP, OPP |
Download the complete datasheet for Zettler HP01S0900WI-X to view detailed technical specifications.
No datasheet is available for this part.