The HP01S1200WI is a high-performance, PCB-mounted AC/DC switching power module. It provides a regulated 12VDC output from a wide range AC or DC input. It features low standby power consumption, built-in EMI filtering, and comprehensive protection including over-current, over-voltage, and short-circuit protection. It is designed for applications in smart home devices, instruments, and light control systems.
Zettler HP01S1200WI technical specifications.
| Output Power | 1W |
| Output Voltage | 12VDC |
| Output Current | 83mA |
| Input Voltage Range (AC) | 85-305VAC |
| Input Voltage Range (DC) | 100-430VDC |
| Efficiency | 74% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to +85°C |
| No Load Power Consumption | 0.15W |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
| RoHS | Compliant |
Download the complete datasheet for Zettler HP01S1200WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.